Filter Your Search
1 - 1 of 1 results
![]() |
SMF30A-HE3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 48.4 V | 100 nA | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 36.9 V | 1 kW | 30 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-5 | DO-219AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | DO-219AB | SMF, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Vishay |