Filter Your Search
1 - 1 of 1 results
|
SMF10AQ-TP
Micro Commercial Components
|
Check for Price Buy | Active | 17 V | 2.5 µA | 400 mW | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 200 W | 10 V | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | MCC |