Filter Your Search
1 - 7 of 7 results
![]() |
SMD050F-2
Littelfuse Inc
|
$0.2751 | Yes | Yes | Active | 350 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | ||||||
![]() |
MICROSMD050F-2
Littelfuse Inc
|
$0.2867 | Yes | Yes | Active | 250 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 13.2 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 620 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | ||||
|
MICROSMD050F-2
TE Connectivity
|
$0.3066 | Yes | Yes | Transferred | 800 mW | PTC RESETTABLE FUSE | RESISTANCE MIN IS 0.25 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||
|
ASMD050F-2
TE Connectivity
|
$0.5181 | Yes | Transferred | 1.7 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.29 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | CHIP, 2920 | compliant | TE Connectivity | EAR99 | 8533.40.80.70 | |||||||||||||
|
ASMD050F-2
Littelfuse Inc
|
$0.5446 | Yes | Yes | Active | 290 mΩ | PTC RESETTABLE FUSE | Rmin@25 Deg Cel | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 60 V | e3 | AEC-Q200; TS 16949 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | TIN | DUAL ENDED | FLAT | 3.18 mm | 7.98 mm | 5.44 mm | LITTELFUSE INC | CHIP | compliant | LITTELFUSE | SMT | EAR99 | 8533.40.80.70 | |||
|
MICROASMD050F-2
Littelfuse Inc
|
Check for Price | Yes | Active | 250 mΩ | PTC RESETTABLE FUSE | Rmin@25 Deg Cel | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 13.2 V | AEC-Q200 | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | DUAL ENDED | WRAPAROUND | 620 µm | 3 mm | 2.8 mm | LITTELFUSE INC | CHIP | unknown | LITTELFUSE | SMT | |||||||||
|
SMD050F-2
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 1.5 W | PTC THERMISTOR | RESISTANCE VALUE 0.87 OHM AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL | FLAT | TE CONNECTIVITY LTD | CHIP, 2920, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.40.80.70 |