Parametric results for: SMCJ90 under Transient Suppressors

Filter Your Search

1 - 10 of 2,138 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smcj90
Select parts from the table below to compare.
Compare
Compare
SMAJ90A/TR13
YAGEO Corporation
$0.0192 Buy Yes Active 146 V 1 µA 3.3 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 111 V 400 W 90 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ90CA/TR13
YAGEO Corporation
$0.1076 Buy Yes Active 146 V 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 111 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29
SMAJ90CA/TR13
YAGEO Corporation
$0.1091 Buy Yes Active 146 V 1 µA 3.3 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 111 V 400 W 90 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29
SMCJ9.0CA
Continental Device India Ltd
$0.1276 Buy Yes Active 15.4 V 60 µA 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 11.1 V 1.5 kW 9 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMCJ90CA
Continental Device India Ltd
$0.1276 Buy Yes Active 146 V 1 µA 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 111 V 1.5 kW 90 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMCJ90A
Continental Device India Ltd
$0.1276 Buy Yes Active 146 V 1 µA 6.5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 111 V 1.5 kW 90 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMCJ9.0A
Continental Device India Ltd
$0.1276 Buy Yes Active 15.4 V 30 µA 6.5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 11.1 V 1.5 kW 9 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
1.5SMCJ90CA
Diotec Semiconductor AG
$0.1388 Buy Yes Active 146 V 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMC, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2
SMCJ90CA-13-F
Diodes Incorporated
$0.1445 Buy No Yes Active 146 V 5 W 106 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated 2 SMC
SMCJ9.0CA-13-F
Diodes Incorporated
$0.1445 Buy No Yes Active 15.4 V 5 W 10.6 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated 2 SMC