Parametric results for: SMCJ85AHE3-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: smcj85ahe3tp
Select parts from the table below to compare.
Compare
Compare
SMCJ8.5AHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 14.4 V 20 µA 9.9 V SILICON 9.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE PRSM-MIN 10.4 V 1.5 kW 8.5 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP unknown
SMCJ85AHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 137 V 1 µA 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE PRSM-MIN, UL RECOGNIZED 104 V 1.5 kW 85 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant SMC, 2 PIN EAR99 8541.10.00.50 MCC