Parametric results for: SMCJ7.5AHM3_A/H under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: smcj75ahm3ah
Select parts from the table below to compare.
Compare
Compare
SMCJ75AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 6.5 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 92.1 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2019-02-07 Vishay
SMCJ7.5AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 6.5 W SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2019-02-07