Parametric results for: SMCJ60ATR under Transient Suppressors

Filter Your Search

1 - 10 of 69 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smcj60atr
Select parts from the table below to compare.
Compare
Compare
SMCJ60A/TR7
YAGEO Corporation
$0.1695 Yes Active 96.8 V 6.5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 73.7 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
SMCJ6.0A-TR
STMicroelectronics
$0.3126 Yes Active 13.7 V 6.5 W SILICON 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS SMC, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2 STMicroelectronics
SMCJ6.0A/TR13
YAGEO Corporation
$0.3130 Yes Active 10.3 V 6.5 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 7.37 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMCJ60A/TR13
YAGEO Corporation
$0.3130 Yes Active 96.8 V 6.5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 73.7 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
MSMCJ60A/TR
Microchip Technology Inc
$2.9959 No Active 96.8 V 1.56 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMCJ, 2 PIN compliant
SMCJ60ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 96.8 V 5 µA 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 73.7 V 1.5 kW 60 V R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 2018-08-30
SMCJ6.0ATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 10.3 V 800 µA 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 1.5 kW 6 V R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50 2018-08-30
MSPSMCJ60ATR
Microsemi Corporation
Check for Price No Obsolete 97 V 1.56 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 73.7 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AB 2
MXLSMCJ60A/TR
Microsemi Corporation
Check for Price No Transferred 96.8 V 1.56 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 1.5 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMCJ, 2 PIN unknown EAR99 8541.10.00.50
1.5SMCJ6.0ATRTB
Fagor Electrónica
Check for Price Yes Active 10.3 V 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.37 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50