Parametric results for: SMCJ6.5A-W under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smcj65aw
Select parts from the table below to compare.
Compare
Compare
SMCJ6.5A-W
Rectron Semiconductor
Check for Price Yes Active 3.5 V 11.2 V 500 µA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 7.98 V 1.5 kW 6.5 V Not Qualified R-PDSO-C2 e3 UL LISTED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD DO-214AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50