Parametric results for: SMCJ5.0CAHE3-A/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smcj50cahe3ah
Select parts from the table below to compare.
Compare
Compare
SMCJ5.0CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Active 6.5 W SILICON 6.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.25 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2019-02-07