Parametric results for: SMCJ43CAH under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
Manufacturer Part Number: smcj43cah
Select parts from the table below to compare.
Compare
Compare
SMCJ43CAHE3_A/H
Vishay Intertechnologies
$0.8011 Yes Active 6.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2019-02-07 Vishay
SMCJ43CAHM3_A/H
Vishay Intertechnologies
$0.9687 Yes Active 6.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07 Vishay
SMCJ43CA-HRAT7
Littelfuse Inc
$15.9118 Active 69.4 V 1 µA 6.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 52.8 V 1.5 kW 43 V R-PDSO-C2 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
SMCJ43CA-HR
Littelfuse Inc
$17.7215 Yes Active 69.4 V 1 µA 6.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 52.8 V 1.5 kW 43 V R-PDSO-C2 e3 MIL-STD-750; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50 LITTELFUSE
SMCJ43CA-HRA
Littelfuse Inc
$21.6992 Yes Active 69.4 V 1 µA 6.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 52.8 V 1.5 kW 43 V R-PDSO-C2 e3 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
SMCJ43CA-H
Formosa Microsemi Co Ltd
Check for Price Active 6.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 1.5 kW R-PDSO-C2 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FORMOSA MICROSEMI CO LTD R-PDSO-C2 unknown EAR99 8541.10.00.50
SMCJ43CAHM3_A/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 6.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07
SMCJ43CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 6.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2019-02-07
1.5SMCJ43CAHE3TRTB
Fagor Electrónica
Check for Price Yes Active 69.4 V 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 52.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMC, 2 PIN not_compliant EAR99 8541.10.00.50
SMCJ43CAHR6
Taiwan Semiconductor
Check for Price Yes Obsolete 69.4 V 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 1.5 kW R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMC, 2 PIN not_compliant EAR99 8541.10.00.50