Parametric results for: SMCJ36CAHE3/57T under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj36cahe357t
Select parts from the table below to compare.
Compare
Compare
SMCJ36CAHE3/57T
Vishay Intertechnologies
Check for Price Yes Obsolete 58.1 V 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 48.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ36CAHE3/57T
Vishay Semiconductors
Check for Price Yes Yes Obsolete 58.1 V 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 48.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AB 2 EAR99 8541.10.00.50