Parametric results for: SMCJ36CAH under Transient Suppressors

Filter Your Search

1 - 10 of 35 results

|
-
-
-
Manufacturer Part Number: smcj36cah
Select parts from the table below to compare.
Compare
Compare
SMCJ36CAHM3_A/H
Vishay Intertechnologies
$0.3783 Yes Active 6.5 W SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.2 V 1.5 kW R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07 Vishay
SMCJ36CA-HRAT7
Littelfuse Inc
$15.9118 Active 58.1 V 1 µA 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 44.2 V 1.5 kW 36 V R-PDSO-C2 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
SMCJ36CA-HR
Littelfuse Inc
$17.7215 Yes Active 58.1 V 1 µA 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 44.2 V 1.5 kW 36 V R-PDSO-C2 e3 MIL-STD-750; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50 LITTELFUSE
SMCJ36CA-HRA
Littelfuse Inc
$21.6992 Yes Active 58.1 V 1 µA 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 44.2 V 1.5 kW 36 V R-PDSO-C2 e3 MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
SMCJ36CAHR
Digitron Semiconductors
Check for Price No Active 58.1 V 5 µA 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 ZENER HIGH RELIABILITY 44.2 V 1.5 kW 36 V R-PDSO-C2 e0 MIL-19500 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIGITRON SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50
SMCJ36CAHE3/9AT
Vishay Intertechnologies
Check for Price Yes Obsolete 58.1 V 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 48.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ36CAHE3-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 58.1 V 1 µA 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE PRSM-MIN 44.2 V 1.5 kW 36 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.50
SMCJ36CAHE3/57T
Vishay Intertechnologies
Check for Price Yes Obsolete 58.1 V 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 48.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC DO-214AB, SMC, 2 PIN not_compliant Vishay
SMCJ36CAHE3-TP
Micro Commercial Components
Check for Price Yes Active 58.1 V 1 µA 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE PRSM-MIN, UL RECOGNIZED 44.2 V 1.5 kW 36 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.50 MCC
3.0SMCJ36CA-HF
Comchip Technology Corporation Ltd
Check for Price Active 58.1 V 2 µA 6.5 W 42.1 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 44.2 V 3 kW 36 V R-PDSO-C2 MIL-STD-750 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50