Parametric results for: SMCJ17 under Transient Suppressors

Filter Your Search

1 - 10 of 2,242 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smcj17
Select parts from the table below to compare.
Compare
Compare
SMCJ17A
onsemi
$0.0573 Yes Yes Transferred 27.6 V 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE 20.9 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI SMC, 2 PIN 403AG not_compliant EAR99 8541.10.00.50 onsemi
SMBJ170CA/TR13
YAGEO Corporation
$0.1076 Yes Active 275 V 5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 209 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
SMAJ17A/TR13
YAGEO Corporation
$0.1091 Yes Active 27.6 V 1 µA 3.3 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 400 W 17 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMAJ17CA/TR7
YAGEO Corporation
$0.1091 Yes Active 27.6 V 1 µA 3.3 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 400 W 17 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
SMBJ170A/TR13
YAGEO Corporation
$0.1135 Yes Active 275 V 5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 209 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
SMCJ170CA
Continental Device India Ltd
$0.1276 Yes Active 275 V 1 µA 6.5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 209 V 1.5 kW 170 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMCJ170A
Continental Device India Ltd
$0.1276 Yes Active 275 V 1 µA 6.5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 209 V 1.5 kW 170 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMCJ17A
Continental Device India Ltd
$0.1276 Yes Active 27.6 V 1 µA 6.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 1.5 kW 17 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMCJ17CA
Continental Device India Ltd
$0.1276 Yes Active 27.6 V 1 µA 6.5 W 19.9 V SILICON 18.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 17 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20.9 V 1.5 kW 17 V R-PDSO-C2 IATF 16949, IEC-61000-4-2, 4-4 DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant
SMAJ170A/TR13
YAGEO Corporation
$0.1305 Yes Active 275 V 1 µA 3.3 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 209 V 400 W 170 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 YAGEO 2019-04-29