Parametric results for: SMCJ12CA/TR7 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: smcj12catr7
Select parts from the table below to compare.
Compare
Compare
SMCJ12CA/TR7
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMCJ12CA/TR7
YAGEO Corporation
Check for Price Yes Active 19.9 V 6.5 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 14.7 V 1.5 kW R-PDSO-C2 DO-214AB 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 R-PDSO-C2
1.5SMCJ12CAT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE UL RECOGNIZED 15.3 V 1.5 kW Not Qualified R-PDSO-C2 DO-214AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-C2 DO-214AB 2
SMCJ12CA/TR7
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
3.0SMCJ12CAT/R7
PanJit Semiconductor
Check for Price Yes Active 19.9 V 3 µA 14.3 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 15.3 V 3 kW 12 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50