Parametric results for: SMCJ1.5KE36AHE3-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smcj15ke36ahe3tp
Select parts from the table below to compare.
Compare
Compare
SMCJ1.5KE36AHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 49.9 V 1 µA 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 1.5 kW 30.8 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.50 MCC
SMCJ1.5KE36AHE3-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 49.9 V 1 µA 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 37.8 V 1.5 kW 30.8 V R-PDSO-C2 e3 AEC-Q101; MIL-STD-750; UL RECOGNIZED DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.50