Parametric results for: SMBJ9.0CA under Transient Suppressors

Filter Your Search

1 - 10 of 530 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj90ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ9.0CA
Diotec Semiconductor AG
$0.0538 Buy Yes Active 5 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ90CA
Diotec Semiconductor AG
$0.0538 Buy Yes Active 5 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMBJ90CA
Littelfuse Inc
$0.0751 Buy No No Active 146 V 1 µA 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 111 V 600 W 90 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON DO-214AA 2 unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ90CA/TR13
YAGEO Corporation
$0.1076 Buy Yes Active 146 V 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 111 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29
P6SMBJ9.0CA-AQ
Diotec Semiconductor AG
$0.1088 Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 5 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-10-26
P6SMBJ90CA-AQ
Diotec Semiconductor AG
$0.1088 Buy Yes Active 146 V 1 µA 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 600 W 90 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ90CA
Bourns Inc
$0.1298 Buy Yes Yes Active 146 V 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE PRSM-MIN 111 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ90CA-AT/TR13
YAGEO Corporation
$0.1355 Buy Yes Active 146 V 1 µA 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN 111 V 90 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMBJ90CA-13-F
Diodes Incorporated
$0.1368 Buy No Yes Active 146 V 5 W 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 115.5 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated SMB
SMBJ9.0CA
Littelfuse Inc
$0.1502 Buy No No Active 15.4 V 20 µA 5 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 11.1 V 600 W 9 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE