Parametric results for: SMBJ75A-HR under Transient Suppressors

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj75ahr
Select parts from the table below to compare.
Compare
Compare
SMBJ7.5AHR5
Taiwan Semiconductor
Check for Price Yes Obsolete 12.9 V 3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
SMBJ7.5A-HRA
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.21 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50
SMBJ75AHR5
Taiwan Semiconductor
Check for Price Yes Obsolete 121 V 3 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 92.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ7.5AHR4
Taiwan Semiconductor
Check for Price Yes Obsolete 12.9 V 3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ7.5AHR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 12.9 V 3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ7.5AHR
Digitron Semiconductors
Check for Price No Active 12.9 V 100 µA 1.38 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE HIGH RELIABILITY 9.21 V 600 W 7.5 V R-PDSO-C2 e0 MIL-19500 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
SMBJ75AHR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 121 V 3 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 92.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ7.5A-HR
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.21 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50
SMBJ75AHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 121 V 3 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 92.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ75A-HR
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 92.1 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE