Parametric results for: SMBJ7.5AHE3_A/H under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: smbj75ahe3ah
Select parts from the table below to compare.
Compare
Compare
SMBJ75AHE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 121 V 1 µA 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 92.1 V 600 W 75 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
SMBJ7.5AHE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 12.9 V 100 µA 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 600 W 7.5 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07