Parametric results for: SMBJ7.5AHE3-TP under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: smbj75ahe3tp
Select parts from the table below to compare.
Compare
Compare
SMBJ75AHE3-TP-HF
Micro Commercial Components
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50
SMBJ7.5AHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 12.9 V 5 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.21 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 SMB, 2 PIN MCC
SMBJ75AHE3-TP
Micro Commercial Components
Check for Price Buy Yes Active 121 V 5 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE UL RECOGNIZED 92.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 SMB, 2 PIN MCC