Parametric results for: SMBJ6.5CA-W under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smbj65caw
Select parts from the table below to compare.
Compare
Compare
SMBJ6.5CA-W
Rectron Semiconductor
Check for Price Yes Active 11.2 V 1 mA 5 W 7.6 V SILICON 7.22 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.98 V 600 W 6.5 V Not Qualified R-PDSO-C2 e3 UL CERTIFIED DO-214AA 150 °C -55 °C 265 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD DO-214AA PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 Rectron