Parametric results for: SMBJ6.0AT under Transient Suppressors

Filter Your Search

1 - 10 of 120 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj60at
Select parts from the table below to compare.
Compare
Compare
SMBJ6.0A/TR7
YAGEO Corporation
$0.1139 Buy Yes Active 10.3 V 5 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 7.37 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ6.0A/TR13
YAGEO Corporation
$0.1366 Buy Yes Active 10.3 V 5 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 7.37 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ60A/TR13
YAGEO Corporation
$0.1366 Buy Yes Active 96.8 V 5 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 73.7 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ6.0A-TR
STMicroelectronics
$0.1737 Buy Yes Active 13.7 V 5 W SILICON 6.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 4 kW Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AA 2
MSMBJ6.0A/TR
Microchip Technology Inc
$1.4950 Buy No Active 10.3 V 1.38 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY 7.37 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MXSMBJ6.0A/TR
Microchip Technology Inc
$26.4499 Buy No Active 10.3 V 1.38 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY 7.37 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant
SMBJ6.0A-T
Rectron Semiconductor
Check for Price Buy Yes Active 5 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 7.37 V 600 W R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
MSPSMBJ6.0ATR
Microsemi Corporation
Check for Price Buy No Obsolete 10.3 V 1.38 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE TR, 7 INCH: 750 7.37 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
SMBJ60AT3
Littelfuse Inc
Check for Price Buy No Yes Obsolete 1.5 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 76.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
MVSMBJ6.0ATR
Microsemi Corporation
Check for Price Buy No Obsolete 10.3 V 1.38 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE TR, 7 INCH: 750 7.37 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.50 DO-214AA 2