Parametric results for: SMBJ51A-HR under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: smbj51ahr
Select parts from the table below to compare.
Compare
Compare
SMBJ51AHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 82.4 V 3 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ51A-HRA
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 62.7 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC R-PDSO-J2 unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ51AHR
Digitron Semiconductors
Check for Price No Active 82.4 V 1 µA 1.38 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE HIGH RELIABILITY 62.7 V 600 W 51 V R-PDSO-C2 e0 MIL-19500 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIGITRON SEMICONDUCTORS unknown EAR99 8541.10.00.50
SMBJ51AHR4
Taiwan Semiconductor
Check for Price Yes Obsolete 82.4 V 3 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ51A-HR
Littelfuse Inc
Check for Price Yes Active 5 W SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 62.7 V 600 W R-PDSO-J2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50
SMBJ51AHR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 82.4 V 3 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ51AHR5
Taiwan Semiconductor
Check for Price Yes Obsolete 82.4 V 3 W 59.7 V SILICON 56.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 51 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 62.7 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50