Parametric results for: SMBJ45C-T3 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: smbj45ct3
Select parts from the table below to compare.
Compare
Compare
SMBJ45C-T3
Sensitron Semiconductors
Check for Price No No Transferred SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 61.11 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
SMBJ45CT3
Littelfuse Inc
Check for Price Yes Obsolete 1.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 1 AVALANCHE 63.3 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ45C-T3
Won-Top Electronics Co Ltd
Check for Price No Active 80.3 V 5 W 56.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 61.1 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
SMBJ45C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 61.11 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown
P6SMBJ45C-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 80.3 V 5 W 55.55 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 61.1 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
SMBJ45CT3
Crydom Inc
Check for Price Obsolete 80.3 V 1.5 W 56.7 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE LOW INDUCTANCE 63.3 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC R-PDSO-C2 compliant EAR99 8541.10.00.50