Parametric results for: SMBJ440A under Transient Suppressors

Filter Your Search

1 - 10 of 85 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smbj440a
Select parts from the table below to compare.
Compare
Compare
SMBJ440A
Littelfuse Inc
$0.2955 Buy No Yes Active 5 V 713 V 1 µA 5 W 517.5 V SILICON 492 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 440 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 543 V 800 W 440 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMBJ440A
Galaxy Semi-Conductor Co Ltd
Check for Price Buy Active 711 V 5 µA 514.5 V SILICON 489 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 440 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 540 V 600 W 440 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
P6SMBJ440A
Littelfuse Inc
Check for Price Buy Yes Obsolete 602 V 440 V SILICON 418 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 376 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 462 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC DO-214AA 2 not_compliant EAR99 8541.10.00.50 SURFACE MOUNT PACKAGE-2
SMBJ440A
Concord Semiconductor Corp
Check for Price Buy Transferred 713 V 517.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 440 V R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ440A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 713 V 5 W 517.5 V SILICON 492 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 440 V 1 AVALANCHE 543 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ440A-HF
Micro Commercial Components
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 2018-11-08
SMBJ440A-HF
Comchip Technology Corporation Ltd
Check for Price Buy Active 5 V 713 V 5 µA 5 W 517.5 V SILICON 492 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 440 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 543 V 600 W 440 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 2019-04-08
PSMBJ440A
Lite-On Semiconductor Corporation
Check for Price Buy Transferred 1.5 W SILICON 418 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 376 V 1 AVALANCHE 462 V 600 W R-PDSO-C2 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 R-PDSO-C2
SMBJ440AP
Micro Commercial Components
Check for Price Buy Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-214AA 2 unknown SMBJ, 2 PIN
SMBJ440A
Shenzhen Socay Electronics Corp Ltd
Check for Price Buy Yes Contact Manufacturer 5 V 713 V 5 µA 5 W 517.5 V SILICON 492 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 440 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 543 V 600 W 440 V R-PDSO-C2 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SHENZHEN SOCAY ELECTRONICS CORP LTD unknown SMB, 2 PIN