Parametric results for: SMBJ43C under Transient Suppressors

Filter Your Search

1 - 10 of 470 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj43c
Select parts from the table below to compare.
Compare
Compare
P6SMBJ43CA
Diotec Semiconductor AG
$0.0597 Buy Yes Active 5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 53.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ43CA-AQ
Diotec Semiconductor AG
$0.1088 Buy Yes Active 69.4 V 1 µA 5 W 50.45 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 53.1 V 600 W 43 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ43CD-M3/H
Vishay Intertechnologies
$0.1294 Buy Yes Active 68.5 V 1 W 50.3 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.1 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 2016-05-01 Vishay
SMBJ43CA-E3/52
Vishay Intertechnologies
$0.1368 Buy Yes Active 69.4 V 1 µA 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 52.8 V 600 W 43 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ43CA
Bourns Inc
$0.1384 Buy Yes Yes Active 69.4 V 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE PRSM-MIN 52.8 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ43CA-13-F
Diodes Incorporated
$0.1387 Buy No Yes Active 69.4 V 5 W 51.35 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 54.9 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated SMB
SMBJ43CA/TR13
YAGEO Corporation
$0.1404 Buy Yes Active 69.4 V 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 52.8 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ43CA
Littelfuse Inc
$0.1512 Buy No No Active 69.4 V 1 µA 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 600 W 43 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ43CA
Taiwan Semiconductor
$0.2019 Buy Yes Active 69.4 V 1 µA 3 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 52.8 V 600 W 43 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
SMBJ43CA-E3/5B
Vishay Intertechnologies
$0.2059 Buy Yes Active 69.4 V 1 µA 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 52.8 V 600 W 43 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay