Parametric results for: SMBJ43AT3 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: smbj43at3
Select parts from the table below to compare.
Compare
Compare
SMBJ43A-T3
Sensitron Semiconductors
Check for Price Buy No No Transferred SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 52.83 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SENSITRON SEMICONDUCTOR DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
P6SMBJ43A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Active 69.4 V 5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 52.8 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMBJ43A-T3
Won-Top Electronics Co Ltd
Check for Price Buy No Active 69.4 V 5 W 51.35 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 52.8 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
P6SMBJ43AT3
Littelfuse Inc
Check for Price Buy Yes Obsolete SILICON 40.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE LOW INDUCTANCE 45.2 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 2 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50
SMBJ43A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Buy No Obsolete SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE 52.83 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-C2 unknown
SMBJ43AT3
Crydom Inc
Check for Price Buy Obsolete 69.4 V 1.5 W 51.4 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE LOW INDUCTANCE 54.9 V 600 W Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CRYDOM INC compliant EAR99 8541.10.00.50
SMBJ43AT3
Littelfuse Inc
Check for Price Buy No Yes Obsolete 1.5 W SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE 60.5 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50