Parametric results for: SMBJ28AHE3/5B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj28ahe35b
Select parts from the table below to compare.
Compare
Compare
SMBJ28AHE3/5B
Vishay Semiconductors
Check for Price Buy Yes Yes Active 45.4 V 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 34.4 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown
SMBJ28AHE3/5B
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 45.4 V 1 µA 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 600 W 28 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay