Filter Your Search
1 - 1 of 1 results
![]() |
SMBJ160CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 259 V | 1 µA | 5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 197 V | 600 W | 160 V | Not Qualified | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AA | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Rectron |