Parametric results for: SMBJ160CA under Transient Suppressors

Filter Your Search

1 - 10 of 271 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj160ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ160CA
Diotec Semiconductor AG
$0.0605 Buy Yes Active 5 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 198 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ160CA-AQ
Diotec Semiconductor AG
$0.1088 Buy Yes Active 259 V 1 µA 5 W 188 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE 198 V 600 W 160 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ160CA
Littelfuse Inc
$0.1150 Buy No No Active 259 V 1 µA 5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 197 V 600 W 160 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON unknown EAR99 8541.10.00.50 LITTELFUSE
SMBJ160CA-13-F
Diodes Incorporated
$0.1610 Buy No Yes Active 259 V 5 W 191.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 205 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated SMB
SMBJ160CA
Bourns Inc
$0.1847 Buy Yes Yes Active 259 V 5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE PRSM-MIN 197 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ160CA-E3/52
Vishay Intertechnologies
$0.2079 Buy Yes Active 259 V 1 µA 5 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 197 V 600 W 160 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ160CA-QH
Bourns Inc
$0.2785 Buy Yes Active 259 V 1 µA 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE PRSM-MIN 197 V 600 W 160 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant
SMBJ160CA
Taiwan Semiconductor
$0.2826 Buy Yes Active 259 V 1 µA 3 W 187.5 V SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 197 V 600 W 160 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
MSMBJ160CA
Microchip Technology Inc
$1.2200 Buy No Active 1.38 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE HIGH RELIABILITY 197 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant
MSMBJ160CAE3
Microchip Technology Inc
$1.2200 Buy Yes Active 1.38 W SILICON 178 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 160 V 1 AVALANCHE HIGH RELIABILITY 197 V 600 W Not Qualified R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN not_compliant