Filter Your Search
1 - 1 of 1 results
|
SMBJ15CAHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24.4 V | 1 µA | 5 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 18.5 V | 600 W | 15 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2019-02-07 |