Parametric results for: SMBJ14CE3/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smbj14ce3tr13
Select parts from the table below to compare.
Compare
Compare
MASMBJ14CE3/TR13
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 19.1 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
SMBJ14CE3/TR13
Microchip Technology Inc
Check for Price Yes Active 25.8 V 1.38 W 17.35 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE TR, 7 INCH: 750 19.1 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC SMBJ, 2 PIN compliant
SMBJ14CE3/TR13
Microsemi Corporation
Check for Price Yes Yes Transferred 1.38 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 19.1 V 600 W R-PDSO-J2 e3 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN compliant EAR99 8541.10.00.50 DO-214AA 2