Parametric results for: SMBJ14CAHE3-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj14cahe3tp
Select parts from the table below to compare.
Compare
Compare
SMBJ14CAHE3-TP
Micro Commercial Components
Check for Price Yes Active 23.2 V 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE UL RECOGNIZED 17.2 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 MCC
SMBJ14CAHE3-TP-HF
Micro Commercial Components
Check for Price Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50