Parametric results for: SMBJ14CAH under Transient Suppressors

Filter Your Search

1 - 10 of 32 results

|
-
-
Manufacturer Part Number: smbj14cah
Select parts from the table below to compare.
Compare
Compare
SMBJ14CAHM3_A/H
Vishay Intertechnologies
$0.2054 Yes Obsolete 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07 Vishay
1.5SMBJ14CA-H
Bourns Inc
$0.3487 Yes Active 23.2 V 1 µA 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE PRSM-MIN 17.2 V 1.5 kW 14 V R-PDSO-C2 IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BOURNS INC not_compliant Bourns SMB, 2 PIN
SMBJ14CAHE3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
SMBJ14CAHM3_B/H
Vishay Intertechnologies
Check for Price Yes Active 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMB, 2 PIN
SMBJ14CAHM3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
SMBJ14CAHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 23.2 V 3 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor SMB, 2 PIN
SMBJ14CAHE3-TP
Micro Commercial Components
Check for Price Yes Active 23.2 V 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE UL RECOGNIZED 17.2 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC SMB, 2 PIN
SMBJ14CAH
Taiwan Semiconductor
Check for Price Yes Active 23.2 V 1 µA 3 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant SMB, 2 PIN
SMBJ14CAHM3/H
Vishay Intertechnologies
Check for Price Yes Obsolete 23.2 V 1 µA 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ14CAHE3_B/H
Vishay Intertechnologies
Check for Price Yes Active 23.2 V 1 µA 5 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 600 W 14 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown SMB, 2 PIN