Filter Your Search
1 - 3 of 3 results
|
SMBJ14CA-AT/TR7
YAGEO Corporation
|
$0.1418 Buy | Yes | Active | 23.2 V | 1 µA | 5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, PRSM-MIN | 17.2 V | 14 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | 2019-04-29 | 102.89 | 8.54 | 878.6805999999999 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2025-01-21 | 7439-92-1 | 98 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | DRC Conflict Free | CMRT V5.10 | AEC-Q101, UL | [object Object] | ||
|
SMBJ14CA-AT/TR7
Pulse Electronics Corporation
|
Check for Price Buy | Active | PULSE ELECTRONICS CORP | unknown | 8.54 | 2017-07-07 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SMBJ14CA-AT/TR7
BrightKing Inc
|
Check for Price Buy | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 8541.10.00.50 | 8.54 |