Filter Your Search
1 - 3 of 3 results
|
SMBJ120CE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | Active | 214 V | 1.38 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 163 V | 600 W | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMBJ, 2 PIN | compliant | |||||||
|
MASMBJ120CE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
SMBJ120CE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.38 W | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 600 W | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 |