Parametric results for: SMBJ120CAH under Transient Suppressors

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: smbj120cah
Select parts from the table below to compare.
Compare
Compare
SMBJ120CAH
Taiwan Semiconductor
Check for Price Buy Yes Active 193 V 1 µA 3 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant
SMBJ120CAHE3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
SMBJ120CAHE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07
ASMBJ120CA-HF
Comchip Technology Corporation Ltd
Check for Price Buy Yes Active 193 V 5 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
SMBJ120CA-HF
Micro Commercial Components
Check for Price Buy Obsolete TRANS VOLTAGE SUPPRESSOR DIODE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 2018-11-08
SMBJ120CAHM3/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 193 V 1 µA 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50
SMBJ120CAHE3/52
Vishay Semiconductors
Check for Price Buy Yes Yes Active 193 V 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 147 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2
SMBJ120CAHM4
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 193 V 3 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50
SMBJ120CAHE3_B/H
Vishay Intertechnologies
Check for Price Buy Yes Active 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
SMBJ120CAHR4G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 193 V 3 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant EAR99 8541.10.00.50