Filter Your Search
1 - 1 of 1 results
|
SMBJ120CA-W
Rectron Semiconductor
|
Check for Price Buy | Yes | Active | 193 V | 1 µA | 5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 147 V | 600 W | 120 V | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | Rectron |