Parametric results for: SMBJ120CA-Q under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: smbj120caq
Select parts from the table below to compare.
Compare
Compare
SMBJ120CA-QH
Bourns Inc
$0.2785 Yes Active 193 V 1 µA 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PRSM-MIN 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns
SMBJ120CA-Q
Bourns Inc
$0.2807 Yes Active 193 V 1 µA 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PRSM-MIN 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns
SMBJ120CAQF1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2 DO-214AA 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant
SMBJ120CAQ-TP
Micro Commercial Components
Check for Price Active 193 V 5 W 140 V 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE 120 V 1 AVALANCHE 147 V 600 W 1 MICRO COMMERCIAL COMPONENTS CORP unknown MCC
SMBJ120C-AQ
Continental Device India Ltd
Check for Price Yes Active 202.65 V 1 µA 5 W 140 V SILICON 126 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 154 V 600 W 120 V R-PDSO-C2 AEC-Q101; IATF 16949; IEC-61000-4-2, 4-4 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD SMB, 2 PIN compliant