Parametric results for: SMBJ120CA-M3/5B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj120cam35b
Select parts from the table below to compare.
Compare
Compare
SMBJ120CA-M3/5B
Vishay Intertechnologies
Check for Price Yes Active 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 147 V 600 W 120 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMBJ120CA-M3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 147 V 600 W 120 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50