Parametric results for: SMBJ120C under Transient Suppressors

Filter Your Search

1 - 10 of 441 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj120c
Select parts from the table below to compare.
Compare
Compare
P6SMBJ120CA
Diotec Semiconductor AG
$0.0538 Yes Active 5 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 148 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMBJ120CA-13-F
Diodes Incorporated
$0.0870 No Yes Active 193 V 5 W 143 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 153 V 600 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMB Diodes Incorporated
SMBJ120CD-M3/H
Vishay Intertechnologies
$0.0916 Yes Active 190 V 1 W 140 V SILICON 135 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 145 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Vishay 2016-05-01
P6SMBJ120CA-AQ
Diotec Semiconductor AG
$0.1088 Yes Active 193 V 1 µA 5 W 140.5 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 148 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ120CA-E3/52
Vishay Intertechnologies
$0.1470 Yes Active 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 147 V 600 W 120 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ120CA
Littelfuse Inc
$0.1542 No Yes Active 193 V 1 µA 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMBJ120CA
Bourns Inc
$0.1910 Yes Yes Active 193 V 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PRSM-MIN 147 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ120CA/TR13
YAGEO Corporation
$0.2288 Yes Active 193 V 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 147 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 YAGEO 2019-04-29
SMBJ120CA-QH
Bourns Inc
$0.2785 Yes Active 193 V 1 µA 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PRSM-MIN 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns
SMBJ120CA-Q
Bourns Inc
$0.2807 Yes Active 193 V 1 µA 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PRSM-MIN 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns