Parametric results for: SMBJ120ATR under Transient Suppressors

Filter Your Search

1 - 10 of 38 results

|
-
-
-
Manufacturer Part Number: smbj120atr
Select parts from the table below to compare.
Compare
Compare
SMBJ120A/TR13
YAGEO Corporation
$0.1743 Yes Active 193 V 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 147 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ120A/TR7
Microsemi Corporation
Check for Price No No Obsolete 193 V 1.38 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 147 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2
SMBJ120A/TR13
Microsemi Corporation
Check for Price No No Obsolete 193 V 1.38 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 147 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP PLASTIC, SMBJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2
P6SMBJ120AT/R7
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
P6SMBJ120ATRF
World Products Inc
Check for Price Yes Yes Active 5 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMBJ120AT/R7
PanJit Semiconductor
Check for Price Yes Active 193 V 143 V 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 153 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ120A-T/R
PanJit Semiconductor
Check for Price Yes Yes Active 193 V 143 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE LOW INDUCTANCE 153 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMBJ120ATR
World Products Inc
Check for Price No No Active 5 W SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
MXSMBJ120A/TR
Microsemi Corporation
Check for Price No Transferred 193 V 1.38 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMBJ120A/TR7
YAGEO Corporation
Check for Price Yes Active 193 V 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 147 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29