Parametric results for: SMBJ120AHE3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj120ahe352
Select parts from the table below to compare.
Compare
Compare
SMBJ120AHE3/52
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 193 V 1 µA 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 147 V 600 W 120 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMBJ120AHE3/52
Vishay Semiconductors
Check for Price Buy Yes Yes Active 193 V 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 147 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2