Parametric results for: SMBJ11A-M3/5B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: smbj11am35b
Select parts from the table below to compare.
Compare
Compare
SMBJ11A-M3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 18.2 V 5 µA 5 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 13.5 V 600 W 11 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMBJ11A-M3/5B
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 18.2 V 5 µA 5 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 13.5 V 600 W 11 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay