Parametric results for: SMBJ110CL0S0ED under Transient Suppressors

Filter Your Search

1 - 10 of 447 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smbj110c
Select parts from the table below to compare.
Compare
Compare
P6SMBJ110CA
Diotec Semiconductor AG
$0.0538 Yes Active 5 W SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 135 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
SMBJ110CA-13-F
Diodes Incorporated
$0.0723 No Yes Active 177 V 5 W 131 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 140 V 600 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 SMB Diodes Incorporated
SMBJ110CA
Littelfuse Inc
$0.0981 No No Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SEMITRON DO-214AA 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P6SMBJ110CA-AQ
Diotec Semiconductor AG
$0.1088 Yes Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
SMBJ110CA
Bourns Inc
$0.1843 Yes Yes Active 177 V 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE PRSM-MIN 135 V 600 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMBJ110CA-E3/5B
Vishay Intertechnologies
$0.2059 Yes Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 135 V 600 W 110 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SMBJ110CA-QH
Bourns Inc
$0.2785 Yes Active 177 V 1 µA 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE PRSM-MIN 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns
SMBJ110CA-Q
Bourns Inc
$0.2807 Yes Active 177 V 1 µA 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE PRSM-MIN 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns
SMBJ110CA-E3/52
Vishay Intertechnologies
$0.2881 Yes Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 135 V 600 W 110 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
MSMBJ110CA
Microchip Technology Inc
$1.2200 No Active 1.38 W SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE HIGH RELIABILITY 135 V 600 W Not Qualified R-PDSO-J2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMBJ, 2 PIN compliant