Parametric results for: SMBJ110CA-M3/5B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smbj110cam35b
Select parts from the table below to compare.
Compare
Compare
SMBJ110CA-M3/5B
Vishay Semiconductors
Check for Price Buy Yes Yes Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 135 V 600 W 110 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AA R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMBJ110CA-M3/5B
Vishay Intertechnologies
Check for Price Buy Yes Active 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 135 V 600 W 110 V R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay