Parametric results for: SMBJ110CA-H under Transient Suppressors

Filter Your Search

1 - 10 of 30 results

|
-
-
Manufacturer Part Number: smbj110cah
Select parts from the table below to compare.
Compare
Compare
SMBJ110CA-HF
Comchip Technology Corporation Ltd
Check for Price Active 177 V 5 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 2019-04-08
SMBJ110CAHE3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07 Vishay
ASMBJ110CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 177 V 5 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ110CAH
Taiwan Semiconductor
Check for Price Yes Active 177 V 1 µA 3 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 AEC-Q101; IEC-61249-2-21 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant SMB, 2 PIN
SMBJ110CAHM3/I
Vishay Intertechnologies
Check for Price Yes Obsolete 177 V 1 µA 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ110CAHM4G
Taiwan Semiconductor
Check for Price Yes Obsolete 177 V 3 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 SMB, 2 PIN
SMBJ110CAHM3_A/H
Vishay Intertechnologies
Check for Price Yes Obsolete 177 V 1 µA 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 2019-02-07 Vishay
SMBJ110CA-H
Bourns Inc
Check for Price Yes Active 177 V 5 W 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE PRSM-MIN 135 V 600 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns R-PDSO-C2
SMBJ110CAHE3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 177 V 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE UL RECOGNIZED, HIGH RELIABILITY 135 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-C2 DO-214AA 2
SMBJ110CAHE3/52
Vishay Intertechnologies
Check for Price Yes Obsolete 177 V 1 µA 128.5 V SILICON 122 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 110 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 135 V 600 W 110 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant SMB, 2 PIN