Parametric results for: SMBG7.5A-E3/5B under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: smbg75ae35b
Select parts from the table below to compare.
Compare
Compare
SMBG75A-E3/5B
Vishay Intertechnologies
$0.5329 Yes Active 121 V 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 92.1 V 600 W Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SMBG, 2 PIN not_compliant
SMBG7.5A-E3/5B
Vishay Intertechnologies
$0.5528 Yes Active 12.9 V 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 9.21 V 600 W Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SMBG, 2 PIN not_compliant
SMBG75A-E3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 121 V 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 92.1 V 600 W Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 unknown DO-215AA 2 EAR99 8541.10.00.50
SMBG7.5A-E3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 12.9 V 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED 9.21 V 600 W Not Qualified R-PDSO-G2 e3 UL RECOGNIZED DO-215AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 unknown DO-215AA 2 EAR99 8541.10.00.50