Filter Your Search
1 - 1 of 1 results
|
SMB10J30AHR5G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 48.4 V | 5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.8 V | 1 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor |