Parametric results for: SMB10J24A-E3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smb10j24ae352
Select parts from the table below to compare.
Compare
Compare
SMB10J24A-E3/52
Vishay Intertechnologies
$0.3723 Yes Active 3.5 V 38.9 V 1 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 1 kW 24 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant
SMB10J24A-E3/52
Vishay Semiconductors
Check for Price Yes Yes Active 3.5 V 38.9 V 1 µA 28.1 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 29.5 V 1 kW 24 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown DO-214AA 2 EAR99 8541.10.00.50