Parametric results for: SMAZ15-TP under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: smaz15tp
Select parts from the table below to compare.
Compare
Compare
SMAZ15-TPX01
Micro Commercial Components
Check for Price Yes Obsolete 50 mA 1 µA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 150 Ω 11.4 V 5 % R-PDSO-C2 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.50
SMAZ15-TP
Micro Commercial Components
Check for Price Yes Yes Active 50 mA 1 nA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 150 Ω 7.14 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 DO-214AC SMAJ, 2 PIN 2 MCC
SMAZ15-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 50 mA 1 W 15 V SILICON ZENER DIODE SINGLE YES 1 ZENER 10 Ω 5 % R-PDSO-C2 DO-214AC 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50